HIROSE ELECTRIC DF11CZ-24DS-2V(22)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Black
Contact MaterialBrass, Copper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins24
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch2 mm
Height5.95 mm
Length31.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-24DS-2V(22).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+7.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11CZ-24DS-2V(22).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-24DS-2V(22) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Conn Socket Strip SKT 24 POS 2mm Solder ST SMD T/R
Headers & Wire Housings 24P SMT RECEPTACLE
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-24DS-2V(22)
CONNECTOR, RCPT, 24POS, 2ROW, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11CZ-24DS-2V(22

Technical Specifications

Physical
ColorBeige, Black
Contact MaterialBrass, Copper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins24
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch2 mm
Height5.95 mm
Length31.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-24DS-2V(22).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant