HIROSE ELECTRIC DF11CZ-22DP-2V(27)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins22
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length29.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-22DP-2V(27).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+29.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11CZ-22DP-2V(27).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-22DP-2V(27) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
22 Positions Header Connector 0.079 (2.00mm) Surface Mount Tin"
Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD Embossed T/R
Headers & Wire Housings 22P STRT HEADER SMT, BD MNT SN MALE
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11CZ-22DP-2V(27)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11CZ-22DP2V(27)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins22
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length29.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-22DP-2V(27).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant