HIROSE ELECTRIC DF11-8DS-2C(17)

Headers & Wire Housings 8P GRY HOUSING FEM W IRE CONN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Number of Pins8
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length10 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-8DS-2C(17).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-8DS-2C(17).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-8DS-2C(17) provided by its distributors.

Headers & Wire Housings 8P GRY HOUSING FEM W IRE CONN
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
OEMs, CMs ONLY (NO BROKERS)
CONN RCPT HSG 8POS 2.00MM
CON 8W SKT CRIMP 2MM
543-0503-0-17 PACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Number of Pins8
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions8
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length10 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-8DS-2C(17).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant