HIROSE ELECTRIC DF11-6DS-2DSA(06)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length8 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-6DS-2DSA(06).

Sager Electronics
Datasheet14 pages7 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-6DS-2DSA(06).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-6DS-2DSA(06) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn DIP Socket Strip RCP 6 POS 2mm Solder ST Thru-Hole Tray
Headers & Wire Housings 2MM V PCB RECEPTACLE 6P DR THRU-HOLE GLD
DF11 Series Dual Row 6 Position 2 mm Pitch Press Fit Receptacle
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-6DS-2DSA(06)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length8 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-6DS-2DSA(06).

Sager Electronics
Datasheet14 pages7 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant