HIROSE ELECTRIC DF11-6DS-2C

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Number of Pins6
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-6DS-2C.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-57.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-6DS-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-6DS-2C provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
HOUSING, 2MM, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: DF11 Series; Contact Termination Type: Crimp; No. of Rows: 2Row; Available until stocks are exhausted Alternative available
Wire To Board Connector, Receptacle, 6 Position, 2Mm; Product Range:Df11 Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:2Mm; For Use With:Df11 Series Contacts; Connector Type:Wire To Board; No. Of Rows:2Rows Rohs Compliant: Yes |Hirose(Hrs) DF11-6DS-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-6DS2C

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Number of Pins6
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-6DS-2C.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant