HIROSE ELECTRIC DF11-4DP-2DSA(01)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-4DP-2DSA(01).

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-30.20%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.221
$ 0.221
Stock
631,397
771,729
771,729
Authorized Distributors
13
11
11
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-4DP-2DSA(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-4DP-2DSA(01) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
CONN, HDR, 4POS, 2ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:DF11 Series; Connector Shroud:Shrouded RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-4DP-2DSA-01
  • DF11-4DP-2DSA01

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-4DP-2DSA(01).

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant