HIROSE ELECTRIC DF11-32DS-2C

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
Number of Pins32
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts32
Number of Positions32
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length34 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-32DS-2C.

LKR
Datasheet14 pages5 years ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
TME
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-4.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-32DS-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-32DS-2C provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-32DS-2C
32 0.079"(2.00mm) 2 0.079"(2.00mm) Male P=2mm Rectangular Connectors Housings RoHS
DF11 Series 32 Position 2mm Pitch Dual Row Female Crimp Socket
Headers & Wire Housings 2MM RECEPT HOUSING 3 2P DUALROW CRIMP
Conn Housing PL 32 POS 2mm Crimp ST Panel Mount Black Bag
French Electronic Distributor since 1988
CONN SOCKET 32POS 2MM DUAL CRIMP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
Number of Pins32
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts32
Number of Positions32
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length34 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-32DS-2C.

LKR
Datasheet14 pages5 years ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
TME
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free