HIROSE ELECTRIC DF11-30SCA

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-30SCA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+5.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-30SCA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-30SCA provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
In a Pack of 100, Hirose DF11 Female Crimp Terminal Contact 30AWG DF11-30SCA
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT GLD 3 0AWG LOOSE
DF11 Series 30 AWG Gold Plated Crimp Socket Contact
Contact SKT Crimp ST Cable Mount 22-30AWG Bag
CONTACT, SOCKET, 30AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 30AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF11 Series Wire-to-Board Connectors; Wire Size AWG Min: -; Contact Material: Phosphor Copper; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1130SCA

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-30SCA.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant