HIROSE ELECTRIC DF11-28DEP-2A

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins28
Technical
Contact GenderMale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions28
Number of Rows2
PackagingBulk
TerminationIDC
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.9 mm
Length35 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-28DEP-2A.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-28DEP-2A.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-28DEP-2A provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Connector Adaptor 28 Position Wire to Wire to 28 Position Wire to Wire Plug to Plug Straight Panel Mount
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11-28DEP-2A
Conn In-Line Adapter M/M 28 POS 2mm Solder ST Panel Mount Bag
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM M/M ADAPTER 28P TIN W/PNL LOCK
28-28 CONTACT(S) MALE-MALE PANEL MOUNT PCB ADAPTER
IN LINE PLUG ADAPTER, 28POS, 2ROW, 2MM;
CONN ADAPT PLUG/PLUG 28POS 2MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1128DEP2A

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins28
Technical
Contact GenderMale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions28
Number of Rows2
PackagingBulk
TerminationIDC
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.9 mm
Length35 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-28DEP-2A.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant