HIROSE ELECTRIC DF11-26DP-2DS(24)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins26
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height5 mm
Lead Pitch2 mm
Length28 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-26DP-2DS(24).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
TME
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-2.84%

Alternate Parts

Price @ 1000
$ 0.856
$ 2.075
$ 2.075
Stock
40,512
22,611
22,611
Authorized Distributors
11
10
10
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-26DP-2DS(24).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-26DP-2DS(24) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Headers & Wire Housings 2MM R/A PCB HEADER 2 6P DR THRU-HOLE TIN
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-26DP-2DS(24)
Conn Shrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Tube
DF11 R/A Pin hdr; Through Hole; 26w
CONN HEADER 26POS 2MM RT ANG TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1126DP2DS24

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins26
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height5 mm
Lead Pitch2 mm
Length28 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-26DP-2DS(24).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
TME
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant