HIROSE ELECTRIC DF11-24DS-2DSA(05)

Conn DIP Socket Strip RCP 24 POS 2mm Solder ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins24
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length26 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-24DS-2DSA(05).

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-40.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-24DS-2DSA(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-24DS-2DSA(05) provided by its distributors.

Conn DIP Socket Strip RCP 24 POS 2mm Solder ST Thru-Hole Tray
Wire-To-Board Connector, Df11 Series, Through Hole, Receptacle, 24, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-24DS-2DSA(05)
RECEPTACLE, 2MM, 24WAY; Pitch Spacing: 2mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: DF11 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-24DS2DSA(05)
  • DF1124DS2DSA05

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins24
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length26 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-24DS-2DSA(05).

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant