HIROSE ELECTRIC DF11-2428SCFB(03)

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Insulation Resistance1 GΩ
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCFB(03).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-2428SCFB(03).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-2428SCFB(03) provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal
[SignalBeeâ„¢] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEM CONTACT AU WIRE CONN,CRIMP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Insulation Resistance1 GΩ
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCFB(03).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant