HIROSE ELECTRIC DF11-2428SCF

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
PackagingCut Tape
TerminationCrimp
Voltage Rating250 V
Dimensions
Length6.2 mm
Pitch2 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCF.

Newark
Datasheet14 pages13 years ago
Upverter
Technical Drawing1 page9 years ago
Datasheet28 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-34.83%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.048
Stock
9,560,550
1,686,013
Authorized Distributors
10
10
Gender
Female
Female
Wire/Cable Gauge
28 AWG
28 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
-
-
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper, Tin
Copper, Tin
Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-2428SCF.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-2428SCF provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Contact, Socket, 28-24Awg, Crimp; Product Range:Df11 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCF
Basic Specifications- Connector Type: Contact- Cable Assembly: No- Staggered Lead: No- Mating/Unmating Cycles: 30- Contact Plating: Tin- Plating Thickness: 1.0 µm- Wire Termination Method: Crimping- Recommended Wire Type: Discrete wire- Recommended Min. Wire Size (AWG): 28- Recommended Max. Wire Size (AWG): 24- Operating Temperature Max.: 85 °C- Operating Temperature Min.: -40 °CElectrical Specifications- Rated Current: 2.0 A- Rated Voltage (AC): AC 250.0 V- Rated Voltage (DC): DC 250.0 V- Contact Resistance: 30.0 mOhm Max.- Withstanding Voltage: 650 V Max.

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-2428-SCF

Technical Specifications

Physical
Contact MaterialCopper, Tin
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
PackagingCut Tape
TerminationCrimp
Voltage Rating250 V
Dimensions
Length6.2 mm
Pitch2 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-2428SCF.

Newark
Datasheet14 pages13 years ago
Upverter
Technical Drawing1 page9 years ago
Datasheet28 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant