HIROSE ELECTRIC DF11-22SCFA(04)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Insulation Resistance1 GΩ
TerminationCrimp
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCFA(04).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+9.92%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.042
$ 0.104
$ 0.074
$ 0.076
Stock
313,689
385,482
192,794
283,266
162,534
Authorized Distributors
8
10
10
10
7
Gender
-
Female
Female
Female
Female
Pitch
-
-
-
-
-
Number of Contacts
-
-
-
-
-
Number of Rows
-
-
-
-
-
Mount
Socket
-
-
-
Socket
Termination
Crimp
Crimp
Crimp
Crimp
Crimp
Orientation
-
-
-
-
-
Contact Plating
Gold
Tin
Gold
Tin
Gold
Housing Material
-
-
-
-
-
Contact Material
Copper
Copper
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-22SCFA(04).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SCFA(04) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[SignalBeeâ„¢] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings SOCKET CRIMP CONTACT
Contact SKT Crimp ST Cable Mount Reel
CONTACT, PIN, 22AWG, CRIMP; Product Range:DF11 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Hirose SignalBee DF11 Series Housing Connectors RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1122SCFA04

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSocket
Technical
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Insulation Resistance1 GΩ
TerminationCrimp
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCFA(04).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant