HIROSE ELECTRIC DF11-22SCF

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
TerminationCrimp
Voltage Rating250 V
Dimensions
Length6.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCF.

Future Electronics
Datasheet25 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-20.61%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.059
$ 0.059
Stock
603,895
226,698
226,698
Authorized Distributors
12
12
12
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-22SCF.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SCF provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
DF11 Series 3A 250V 22 AWG Contact Connector
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT TIN 2 2AWG REEL
Contact SKT Crimp ST Cable Mount 22-30AWG Reel
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DF11 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF11 Series Wire-to-Board Connectors; Wire Size AWG Min: -; Contact Material: Phosphor Copper; SVHC: No SVHC (15-Jan-2019)
CUT STRIP - 543-0601-0-00 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
TerminationCrimp
Voltage Rating250 V
Dimensions
Length6.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SCF.

Future Electronics
Datasheet25 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant