HIROSE ELECTRIC DF11-22SC

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SC.

Newark
Datasheet14 pages13 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-11.57%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.039
$ 0.039
Stock
240,560
700,096
700,096
Authorized Distributors
13
12
12
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-22SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22SC provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
DF11 Series 22 AWG 2 A Tin Plated Crimp Socket Contact
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings FEMALE CONTACT TIN 2 2AWG LOOSE
Contact SKT Crimp ST Cable Mount 22-30AWG Bag
CRIMP CONTACT FOR DF11 SOCKET 22AWG
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:DF11 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:-; Contact Material:Phosphor Copper RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-22-SC

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22SC.

Newark
Datasheet14 pages13 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant