HIROSE ELECTRIC DF11-22DS-2C

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
Number of Pins22
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
PackagingBulk
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length24 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DS-2C.

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
TME
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-12.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-22DS-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22DS-2C provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-22DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 2 2P DUALROW CRIMP
Conn Housing PL 22 POS 2mm Crimp ST Panel Mount Black Bag
2MM RECEPT HOUSING 22P DUALROW CRIMP
CONN SOCKET 22POS 2MM DUAL CRIMP
HOUSING, 2mm, 22WAY; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
Number of Pins22
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
PackagingBulk
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height7.3 mm
Lead Pitch2 mm
Length24 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DS-2C.

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page6 years ago
Datasheet14 pages5 years ago
element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
TME
Datasheet1 page6 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free