HIROSE ELECTRIC DF11-20DS-2DSA(56)

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Number of Pins20
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length22 mm
Pitch2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2DSA(56).

Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet14 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DS-2DSA(56).

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DS-2DSA(56) provided by its distributors.

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers and Edge Type Connector
Headers & Wire Housings
CONN RCPT 20POS 2MM PCB

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Number of Pins20
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length22 mm
Pitch2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2DSA(56).

Hirose SCT
Technical Drawing1 page6 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet14 pages8 years ago