HIROSE ELECTRIC DF11-20DS-2C(20)

Headers & Wire Housings 20P RCPT HOUSING 2MM WIRE FEM
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions20
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length22 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2C(20).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.141
Stock
1,915
321,495
Authorized Distributors
1
9
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
-
Number of Contacts
-
20
Number of Rows
2
-
Mount
Free Hanging
-
Termination
Crimp
-
Orientation
-
Straight
Contact Plating
-
Tin
Housing Material
Polyamide
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DS-2C(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DS-2C(20) provided by its distributors.

Headers & Wire Housings 20P RCPT HOUSING 2MM WIRE FEM
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
CONN HOUSING, RCPT, 20POS, 2ROW, 2MM
Conn Housing, Rcpt, 20Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:df11 Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions20
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length22 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DS-2C(20).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant