HIROSE ELECTRIC DF11-20DP-2DSA(01)

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height6.6 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DP-2DSA(01).

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Upverter
Technical Drawing1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+10.44%

Alternate Parts

Price @ 1000
$ 1.151
$ 0.49
$ 0.49
Stock
157,582
177,922
177,922
Authorized Distributors
13
12
12
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DP-2DSA(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DP-2DSA(01) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bag
Connector, Header, 20Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:20Contacts; Gender:Header; Product Range:Df11 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-20DP-2DSA(01)
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-20DP2DSA(01)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height6.6 mm
Lead Pitch2 mm
Length22 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DP-2DSA(01).

Electro Sonic
Datasheet25 pages1 year ago
Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Upverter
Technical Drawing1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant