HIROSE ELECTRIC DF11-14DS-2DSA(05)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins14
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DS-2DSA(05).

Electro Sonic
Datasheet25 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages15 years ago

Inventory History

3 month trend:
-3.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-14DS-2DSA(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-14DS-2DSA(05) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn DIP Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Bag
Headers & Wire Housings 2MM V PCB RECEPTACLE 14P DR THRU-HOLE TI
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-14DS-2DSA(05)
DF11 Straight Recept; Through Hole; 14w
Headers and Edge Type Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-14DS2DSA(05)
  • DF1114DS2DSA05

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins14
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth5 mm
Height6.6 mm
Lead Pitch2 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DS-2DSA(05).

Electro Sonic
Datasheet25 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant