HIROSE ELECTRIC DF11-14DP-2DSA(30)

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorWhite
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
Number of Positions14
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height6.6 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DP-2DSA(30).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.185
$ 0.392
$ 0.833
Stock
220
250,429
52,082
49,165
Authorized Distributors
0
10
10
9
Gender
-
-
Male
Male
Pitch
2 mm
2 mm
2 mm
2 mm
Number of Contacts
-
14
14
14
Number of Rows
2
2
2
2
Mount
Through Hole
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Gold
Housing Material
-
Polyamide
Polyamide
Polyamide
Contact Material
-
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-14DP-2DSA(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-14DP-2DSA(30) provided by its distributors.

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 14P STRT GRY HDR THRU HL,BD MNT,AU
CONN HEADER VERT 14POS 2MM
543-0522-5-30 PACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorWhite
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
Number of Positions14
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Contact Pitch2 mm
Height6.6 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-14DP-2DSA(30).

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant