Technical Specifications

Insulation Resistance 1 GΩ
Size-Height 7.3 mm
Contact Resistance 30 mΩ
RoHS Compliant
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Housing Color Black
Number of Mating Cycles 30
Voltage Rating (AC) 30 V
Size-Length 12 mm
Color Black
Housing Material Plastic
Pin Pitch 2 mm
Flammability Rating UL 94 V-0
Gender Female
Insulation Material Nylon
Contact Material Phosphor Copper
Size-Width 5 mm
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 14 pages 8 years ago
Future Electronics
Datasheet 14 pages 6 years ago
Datasheet 14 pages 6 years ago
Datasheet 14 pages 7 years ago
Digi-Key
Datasheet 12 pages 12 years ago

Images

Alternate Names

HRS (HIROSE) DF11-10DS-2C
HIROSE(HRS) DF11-10DS-2C

Search for other parts like DF11 »