HIROSE ELECTRIC DF11-10DS-2C(20)

Headers & Wire Housings 2MM RECEPTACLE HOUSING 10P DUAL ROW CRIMP, REINFORCED LOCK
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins10
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions10
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length12 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-10DS-2C(20).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-10DS-2C(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-10DS-2C(20) provided by its distributors.

Headers & Wire Housings 2MM RECEPTACLE HOUSING 10P DUAL ROW CRIMP, REINFORCED LOCK
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
CONN RCPT HSG 10POS 2.00MM
Board Connector
543-0504-3-20 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins10
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions10
Number of Rows2
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length12 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-10DS-2C(20).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant