Vishay DF10SA-E3/77

Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height3.3 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay DF10SA-E3/77.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages5 years ago
Farnell
Datasheet9 pages13 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-35.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.243
$ 0.255
Stock
1,144,016
192,438
Authorized Distributors
14
5
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
5 µA
5 µA
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay DF10SA-E3/77.

Related Parts

Descriptions

Descriptions of Vishay DF10SA-E3/77 provided by its distributors.

Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS T/R
DF10SA Series 1000 V 30 A Surface Mount Bridge Rectifier - DFS-4
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
1000V 1.0A -DFS- BRIDGE RECTIFIER-DIODE-
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DFS / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF10SA-E3/77.
  • DF10SA-E3/77..

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height3.3 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay DF10SA-E3/77.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages5 years ago
Farnell
Datasheet9 pages13 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago