onsemi DF10S2

Diode Rectifier Bridge Single 1KV 2A 4-Pin SDIP T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountThrough Hole
Weight484 mg
Technical
Capacitance23 pF
Forward Current2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)85 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current85 A
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current3 µA
Reverse Voltage1 kV
Reverse Voltage (DC)700 V
Schedule B8541100080
TerminationSMD/SMT
Dimensions
Height2.6 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi DF10S2.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi DF10S2.

Related Parts

Descriptions

Descriptions of onsemi DF10S2 provided by its distributors.

Diode Rectifier Bridge Single 1KV 2A 4-Pin SDIP T/R
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SDIP
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Diode, Bridge Rect, 1Ph, 1Kv, 1.5A, Sdip; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1.5A; Bridge Rectifier Case Style:Sdip; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Product Range:- Rohs Compliant: Yes |Onsemi DF10S2.
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS2 family sets a new standard in performance.The new design offers an improved surge rating of 85 A. This is especially important when striving to improve reliability and increase efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such higher surge current ratings can be required to maintain or improve reliability.The design also offers improved efficiency by achieving a 2 A VF of 1.1 V maximum at 25°C. This lower VF also supports cooler and more efficient operation.Finally, the DFxS2 achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF10S2.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountThrough Hole
Weight484 mg
Technical
Capacitance23 pF
Forward Current2 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)85 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current85 A
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Reverse Current3 µA
Reverse Voltage1 kV
Reverse Voltage (DC)700 V
Schedule B8541100080
TerminationSMD/SMT
Dimensions
Height2.6 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi DF10S2.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago