HIROSE ELECTRIC DF1-3P-2.5DSA(05)

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyamide
Number of Pins3
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth6 mm
Height7.5 mm
Length10 mm
Pitch2.5 mm
Width6 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-3P-2.5DSA(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet7 pages7 years ago

Inventory History

3 month trend:
-13.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-3P-2.5DSA(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1-3P-2.5DSA(05) provided by its distributors.

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Thru-Hole Pack
Headers & Wire Housings 3P M STRT PIN HDR BR D MNT T/H TIN
3 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER
Df1-3P-2.5Dsa(05) |Hirose(Hrs) DF1-3P-2.5DSA(05)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyamide
Number of Pins3
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth6 mm
Height7.5 mm
Length10 mm
Pitch2.5 mm
Width6 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-3P-2.5DSA(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
TME
Datasheet1 page9 years ago
Sager Electronics
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant