HIROSE ELECTRIC DF1-13S-2.5R24(05)

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact Resistance30 mΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Positions13
Number of Rows1
OrientationRight Angle
TerminationIDT
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch2.5 mm
Depth6 mm
Height12.2 mm
Length35.5 mm
Pitch2.4892 mm
Width6 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-13S-2.5R24(05).

Sager Electronics
Datasheet7 pages5 years ago
Datasheet7 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-13S-2.5R24(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1-13S-2.5R24(05) provided by its distributors.

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Connector IDC Receptacle 13 Position 2.5mm IDT Straight Cable Mount
Headers & Wire Housings 13P F SOCKET AWG 24 ID SOCKET
Df1-13S-2.5R24(05) |Hirose(Hrs) DF1-13S-2.5R24(05)
CONN SOCKET 13POS IDC 24AWG TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1-13S2.5R24(05)

Technical Specifications

Physical
ColorBrown
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact Resistance30 mΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Positions13
Number of Rows1
OrientationRight Angle
TerminationIDT
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch2.5 mm
Depth6 mm
Height12.2 mm
Length35.5 mm
Pitch2.4892 mm
Width6 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-13S-2.5R24(05).

Sager Electronics
Datasheet7 pages5 years ago
Datasheet7 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant