HIROSE ELECTRIC DF1-13P-2.5DSA(05)

Connector Wire to Board Partially Shrouded Header 13 Position 2.5mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeFriction
Number of Positions13
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height7.5 mm
Length35 mm
Pitch2.4892 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-13P-2.5DSA(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-13P-2.5DSA(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1-13P-2.5DSA(05) provided by its distributors.

Connector Wire to Board Partially Shrouded Header 13 Position 2.5mm Solder Straight Through Hole
2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 13P M STRT PIN HDR B RD MNT T/H TIN
Df1-13P-2.5Dsa(05) |Hirose(Hrs) DF1-13P-2.5DSA(05)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1-13P2.5DSA(05)

Technical Specifications

Physical
ColorBrown
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeFriction
Number of Positions13
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height7.5 mm
Length35 mm
Pitch2.4892 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-13P-2.5DSA(05).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago
Sager Electronics
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant