HIROSE ELECTRIC DF1-12P-2.5DS(05)

DF1 RoHS Compliant GENERAL PURPOSE Tin Connector Header -30C~85C 3A 250V 39.4muin 1.00mum
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeFriction
Number of Positions12
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height6 mm
Length32.5 mm
Pitch2.4892 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-12P-2.5DS(05).

Sager Electronics
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1-12P-2.5DS(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1-12P-2.5DS(05) provided by its distributors.

DF1 RoHS Compliant GENERAL PURPOSE Tin Connector Header -30C~85C 3A 250V 39.4muin 1.00mum
Connector Wire to Board Partially Shrouded Header 12 Position 2.5mm Solder Right Angle Through Hole
2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 12P M R/A PIN HDR BR D MNT T/H TIN
Df1-12P-2.5Ds(05) |Hirose(Hrs) DF1-12P-2.5DS(05)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBrown
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeFriction
Number of Positions12
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height6 mm
Length32.5 mm
Pitch2.4892 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-12P-2.5DS(05).

Sager Electronics
Datasheet7 pages5 years ago
Datasheet7 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant