Diodes Inc. DF06S-T

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DF-S T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight299.00242 mg
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Number of Elements1
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Reverse Voltage (DC)420 V
Schedule B8541100080
TerminationSMD/SMT
Dimensions
Height3.4 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF06S-T.

TME
Datasheet5 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Jameco
Datasheet4 pages15 years ago
iiiC
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-29.84%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.227
$ 0.326
Stock
3,531,865
1,739,501
104,283
Authorized Distributors
11
14
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
SMD/SMT
Forward Voltage
1.1 V
-
1.1 V
Reverse Voltage (DC)
420 V
-
420 V
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DF06S-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. DF06S-T provided by its distributors.

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DF-S T/R
DF06S Series 1 A 600 V Bridge Rectifier Surface Mount - DFS-4
Bridge Rectifier, 600V, 1A, Dfs Rohs Compliant: Yes |Diodes Inc. DF06S-T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight299.00242 mg
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Number of Elements1
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Reverse Voltage (DC)420 V
Schedule B8541100080
TerminationSMD/SMT
Dimensions
Height3.4 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF06S-T.

TME
Datasheet5 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Jameco
Datasheet4 pages15 years ago
iiiC
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant