Diodes Inc. DF04M

Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFM Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight639.990485 mg
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Capacitance25 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Reverse Voltage (DC)280 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)400 V
Dimensions
Height3.4 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF04M.

TME
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing1 page7 years ago

Inventory History

3 month trend:
-42.58%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.25
$ 0.25
Stock
173,799
296,464
296,464
Authorized Distributors
6
13
13
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
280 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DF04M.

Related Parts

Descriptions

Descriptions of Diodes Inc. DF04M provided by its distributors.

Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFM Tube
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight639.990485 mg
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Capacitance25 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Reverse Voltage (DC)280 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)400 V
Dimensions
Height3.4 mm
Length8.51 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF04M.

TME
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago
Diodes Inc SCT
Technical Drawing1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago