ITT / Cannon DEUR9S

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialGlass
MountFree Hanging, Panel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEUR9S.

Newark
Datasheet103 pages10 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DEUR9S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DEUR9S provided by its distributors.

Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
CONN D-SUB RCPT 9P PNL MNT CRIMP
ITT Cannon, DSUB 9F CRIMP R GF ZINC - DEUR9S
D Sub Connector, Receptacle, 9Pos; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:De; Product Range:D*u Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:-Rohs Compliant: No |Itt Cannon DEUR9S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEUR-9S

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact PlatingGold
Housing MaterialGlass
MountFree Hanging, Panel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEUR9S.

Newark
Datasheet103 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago