ITT / Cannon DEMM9SLNMBK52

Connector, D-Shell, PCB Mnt, PLUG, 9 Contacts, SKT, 0.109 Pitch, PC TAIL Terminal, HOLE .112-.124
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMM9SLNMBK52.

Newark
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DEMM9SLNMBK52.

Related Parts

Descriptions

Descriptions of ITT / Cannon DEMM9SLNMBK52 provided by its distributors.

Connector,D-Shell,PCB Mnt,PLUG,9 Contacts,SKT,0.109 Pitch,PC TAIL Terminal,HOLE .112-.124
GNDING BRACKETS D-Sub Connector
CONN D-SUB RCPT 9POS R/A SOLDER

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating7.5 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMM9SLNMBK52.

Newark
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago