Murata DEBF33D472ZA2B

Cap Ceramic 0.0047uF 2000V F -20% to 80% (9 X 5mm) Radial 5mm 85Ž Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 nF
CompositionCeramic
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Murata DEBF33D472ZA2B.

Geoflip
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
TME
Datasheet84 pages10 years ago
DigiKey
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DEBF33D472ZA2B.

Related Parts

Descriptions

Descriptions of Murata DEBF33D472ZA2B provided by its distributors.

Cap Ceramic 0.0047uF 2000V F -20% to 80% (9 X 5mm) Radial 5mm 85Ž Bulk
DEB Series Ø 9 x 5 mm LS=5 mm 4700 pF 2 kV F -20/+80% Ceramic Capacitor
Ceramic Disc Capacitors 4700pF 2000volts F +80-20%
KE 4,7nF 2000V -20+80% RM5,0 F RoHSconf
General Up to 85‹C Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 nF
CompositionCeramic
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance80 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Murata DEBF33D472ZA2B.

Geoflip
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
TME
Datasheet84 pages10 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago