Murata DEBB33A222KN2A

Ceramic Disc & Plate Capacitor, Deb Series, 2200 Pf, - 10%, B, 1 Kv, Radial Leaded
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationRadial
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Murata DEBB33A222KN2A.

element14 APAC
Datasheet83 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DEBB33A222KN2A.

Descriptions

Descriptions of Murata DEBB33A222KN2A provided by its distributors.

Ceramic Disc & Plate Capacitor, Deb Series, 2200 Pf, - 10%, B, 1 Kv, Radial Leaded
Cap Ceramic 0.0022uF 1000V B 10% (9 X 4mm) Radial 5mm 85°C Ammo Pack
CAPACITOR, LEADED, 2200PF; Capacitance:2200pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:B; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Capacitor Case Style:Disc; Operating Temperature Range:-25°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance2.2 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationRadial
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Murata DEBB33A222KN2A.

element14 APAC
Datasheet83 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago