Murata DEA1X3A220JD1B

Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient-1000 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height - Seated (Max)7.493 mm
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEA1X3A220JD1B.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DEA1X3A220JD1B.

Related Parts

Descriptions

Descriptions of Murata DEA1X3A220JD1B provided by its distributors.

Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Ceramic Disc Capacitors .2LS 22PF 1KV 5%
General Up to 125‹C Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
Temperature Coefficient-1000 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height - Seated (Max)7.493 mm
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEA1X3A220JD1B.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago