Honeywell DE800.A.2

Air Quality Sensors Board Interface KGZ/GMS 0-100%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountScrew
Technical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Operating Supply Voltage24 V
Output Voltage10 V
PackagingBulk
Dimensions
Length100 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Honeywell DE800.A.2.

Sager Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell DE800.A.2.

Related Parts

Descriptions

Descriptions of Honeywell DE800.A.2 provided by its distributors.

Air Quality Sensors Board Interface KGZ/GMS 0-100%
Honeywell GAS SENSORS
Oxygen Sensor

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package100
MountScrew
Technical
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Operating Supply Voltage24 V
Output Voltage10 V
PackagingBulk
Dimensions
Length100 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Honeywell DE800.A.2.

Sager Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago