Panasonic DE2S06200L

Sc, Esd Protection Diode / Single, Esd Protection, Vz: 6.2V, Pt: 150MW

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionZener
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Breakdown Voltage5.89 V
Min Operating Temperature-40 °C
Number of Unidirectional Channels1
Peak Reverse Current1 µA
Power Dissipation150 mW
Power Line ProtectionNo
Reverse Standoff Voltage4 V
Zener Current1 mA
Zener Voltage6.51 V

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DE2S06200L.

Related Parts

Descriptions

Descriptions of Panasonic DE2S06200L provided by its distributors.

Sc, Esd Protection Diode / Single, Esd Protection, Vz: 6.2V, Pt: 150MW
TVS DIODE 4V 1CH UNI SSMINI2
TVS DIODE 4VWM SSMINI2-F5-B
OEMs, CMs ONLY (NO BROKERS)
Reel / Zener Diode

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2S06200L.

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionZener
Max Operating Temperature85 °C
Max Power Dissipation150 mW
Min Breakdown Voltage5.89 V
Min Operating Temperature-40 °C
Number of Unidirectional Channels1
Peak Reverse Current1 µA
Power Dissipation150 mW
Power Line ProtectionNo
Reverse Standoff Voltage4 V
Zener Current1 mA
Zener Voltage6.51 V

Compliance

Environmental Classification
RoHSCompliant