Murata DE2E3KH222MA3B

Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC E 20% (10 X 7mm) Radial 7.5mm 125???Ž Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S521301697097 23,037 Buy Now »
JPY
10.20 8.49 8.49
C1S521301696663 1,985 Buy Now »
JPY
9.36 8.49 8.49
Newark
96K8525 1,669 Buy Now »
USD
0.282 0.282 0.282 0.204 0.140
Avnet
DE2E3KH222MA3B 101 Buy Now »
TTI
DE2E3KH222MA3B 17,000 Buy Now »
Mouser
81-DE2E3KH222MA3B 35 Buy Now »
Allied Electronics
R1032223 n/s Buy Now »
USD
0.290 0.240 0.170 0.160
Farnell 2
9527036RL 11,034 Buy Now »
GBP
0.418 0.278 0.191 0.154 0.084
9527036 11,034 Buy Now »
GBP
0.418 0.278 0.191 0.154 0.084
element14 APAC
9527036 5,873 Buy Now »
SGD
0.364 0.301 0.219 0.203
Rutronik
KKK4395 0 ··
EUR
0.096 0.078
RS Components
2208177 1,170 Buy Now »
GBP
0.164 0.159 0.097 0.086
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
DE2E3KH222MA3B 1,212 Buy Now »
USD
0.620 0.310 0.186 0.124 0.124
IBS Electronics
DE2E3KH222MA3B 6,250 ··
USD
0.400 0.400 0.400 0.400 0.400
EarthTron
DE2E3KH222MA3B 3,231 ··
Abacus Technologies
DE2E3KH222MA3B 12,334 ··
4 Star Electronics
DE2E3KH222MA3B 32 Send RFQ »
SIE
DE2E3KH222MA3B 182,978 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DE2E3KH222MA3B Contact ··
Touchstone Systems
DE2E3KH222MA3B Contact Send RFQ »
XS Micro
DE2E3KH222MA3B Contact ··
SemiconductorPLUS
DE2E3KH222MA3B Contact ··

Descriptions

MURATA DE2E3KH222MA3B CAP2200PF 250VAC E X1Y2 RAD
IBS Electronics
CAP 2.2NF Y2 250V KH
Allied Electronics
; Capacitor Application:Safety / Suppression; Capacitance:2200pF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm ;RoHS Compliant: Yes
Newark
Cap Ceramic 0.0022uF 250VAC E 20% (10 X 7mm) Radial 7.5mm Bulk
Avnet
Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC E 20% (10 X 7mm) Radial 7.5mm 125???Ž Bulk
Chip One Stop Japan
Ceramic Disc Capacitors Class X1,Y2 2200pF 250Vac E 20%
Mouser
CAPACITOR, X1/Y2, 2.2NF; Capacitor Application:Safety / Suppression; Capacitance:2200pF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +125°C; Body Diameter:8mm; External Width:8mm; Lead Length:25mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Package / Case:Radial; Proof Voltage:2600V; Series:KH; Suppression Class:X1/Y2; Temperature Coefficient:+20%, -55%; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:250V
element14 APAC
2200PF 250V 20% 7.5MMLS
TTI
KH disc ceramic cap 2.2nF 250Vac
RS Components
CAPACITOR, X1/Y2, 2.2NF; Capacitance:2200pF; Tolerance, Capacitance:± 20%; Series:KH; Voltage, Rating:250V ac; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:Radial; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Body Diameter:8mm; Lead Length:25mm; Operating Temperature Range:-25°C to +125°C; Suppression Class:X1/Y2; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:250V; Voltage, Proof:2600V; Width, External:8mm
Farnell
KF ,2nF250Vac2,6kV20%X1Y2 RM7,5
Rutronik

Technical Specifications

Voltage Rating (AC) 250 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Voltage Rating (DC) 250 V
Dielectric Material Ceramic
Size-Diameter 10 mm
Number of Pins 2
Capacitance 2.2 nF
Lead Length 25 mm
Packaging Cut Tape (CT)
Mounting Type Through Hole
Dielectric Characteristic E
Capacitance Tolerance ±20%
RoHS Compliant

Documents

Future Electronics
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Datasheet
Datasheet 72 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Newark
Datasheet
element14 APAC
Datasheet
Factory Futures
Datasheet 83 pages 5 years ago
Datasheet 83 pages 5 years ago
Arrow
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 10 years ago
Datasheet 1 page
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR DE2E3KH222MA3B
MURATA ELECTRONICS DE2E3KH222MA3B
MURATA MANUFACTURING DE2E3KH222MA3B
MURA DE2E3KH222MA3B
MURAT DE2E3KH222MA3B
Murata Electronics North America DE2E3KH222MA3B
MURATAELEC DE2E3KH222MA3B
MURATA MANUFACTURING CO LTD DE2E3KH222MA3B
MENA DE2E3KH222MA3B
MU4 DE2E3KH222MA3B
MURT DE2E3KH222MA3B
MURATA COMPANY LIMITED DE2E3KH222MA3B
Murata Manufacturing Co DE2E3KH222MA3B
MURATA MFG CO LTD DE2E3KH222MA3B
Murata Electronics North DE2E3KH222MA3B
MURATA CO LTD DE2E3KH222MA3B
MURATA MANUF DE2E3KH222MA3B
MURATA ELECTRON DE2E3KH222MA3B
KAS DE2E3KH222MA3B
Murata Electronics Na Inc DE2E3KH222MA3B
MURATA/IN DE2E3KH222MA3B
MURE DE2E3KH222MA3B
MURATA ELECTRONICS (VA) DE2E3KH222MA3B
MURATA ELECTRONICS NORTH AMERICA (VA) DE2E3KH222MA3B
FSH DE2E3KH222MA3B

Search for other parts like DE2 »