Panasonic DE1A1B5D

Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
Number of Pins6
Technical
Coil Resistance125 Ω
Power Rating200 mW
Switching Capacity2 kW
Switching Current8 A

Documents

Download datasheets and manufacturer documentation for Panasonic DE1A1B5D.

TME
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet5 pages23 years ago

Inventory History

3 month trend:
+871%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DE1A1B5D.

Descriptions

Descriptions of Panasonic DE1A1B5D provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
Power-Relay, 1-Form-A, 1-Form-B, Single side stable, PC board
PCB power relay [Panasonic] DE1A1B5D PCB power relay
Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 125 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE1A1B5D

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package200
Number of Pins6
Technical
Coil Resistance125 Ω
Power Rating200 mW
Switching Capacity2 kW
Switching Current8 A

Documents

Download datasheets and manufacturer documentation for Panasonic DE1A1B5D.

TME
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP67
RoHSCompliant