ZF GS100102

GS100102 Series 24 V 20 mA Wire Leads Hall Effect Gear Tooth Speed Sensor
$ 51.691
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ZF GS100102 herunter.

IHS

Datasheet2 SeitenVor 7 Jahren
Datasheet2 SeitenVor 11 Jahren

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-27.47%

Lieferkette

Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
HoneywellSR4P3-C2
Industrial Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Plastic Cylindrical
Sensor; 15-32 in.-32; Sink; 4.5 to 24 VDC; 6 mA (Max.); 400 mV (Max.); 1 in.
Sensor, Geartooth Speed; M12-1; Sink; 4.5 to 24 VDC (Operating); 6 mA; 400 mV
Allegro MicroSystemsATS617LSGTN-T
Dynamic, Self-Calibrating, Peak-Detecting, Differential Hall Effect Gear Tooth Sensor IC
Allegro MicroSystemsA1425LK-T
Hall Effect Sensor 25mA Monolithic 5V/9V/12V/15V/18V/24V 4-Pin SIP Bulk
Diodes Inc.AH173-WG-7-A
Hall Effect Switch, 80G Hysteresis, 60G Operating, -15G Release, Bipolar Hall Effect Latch, 3 V
Diodes Inc.AH375-WG-7
AH375 Series 25 mA 2.2 to 20 V Single Phase Hall Effect Latch - SOT-23

Beschreibungen

Beschreibungen von ZF GS100102, die von den Distributoren bereitgestellt werden.

GS100102 Series 24 V 20 mA Wire Leads Hall Effect Gear Tooth Speed Sensor
ZF (Cherry) Hall Effect gear tooth speed sensor with adjustable stainless steel housing, PN - GS100102
SPEED SENSOR, HALL-EFFECT, 5-24VDC; Supp; Supply Voltage Min:5VDC; Max:24VDC; Sensor
Sensor; M12-1; Sink; 4.5 to 24 VDC; 6 mA (Max.); 700 mV (Max.) (Saturation)
ZF GS100102 Speed Sensor Hall Effect 6mA 24VDC 22AWG X1m Leads
Speed Sensors Hall Effct 6Ma 24Vdc 22 Awg X1M Bbb Cble
Hall Effect Sensor 20mA 9V/12V/15V/18V
Hall Effect Sensor, 25mA, Cylindrical
ZF Hall effect sensor, NPNoutput, cylinder, panel mount, 4.5 → 24 V DC power supply, Maximum operating temperature+125°C
Gearspeed sensor, HALL, M12-1, leads
SPEED SENSOR, HALL-EFFECT, M12, 5-24VDC;
SENSOR HALL DIGITAL WIRE LEADS
SENSOR, HALL EFFECT, GEAR TOOTH SPEED; Sensor Terminals:Cable; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Output Configuration:Sink; Sensor Housing:Flange Mount

Aliasnamen des Herstellers

ZF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ZF ist möglicherweise auch unter den folgenden Namen bekannt:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)