Beschreibungen von ZF DB3C-C1AA, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 80VDC 1.47N Thru-Hole PC Pins
DB Series SPDT 0.1 A PCB Straight Terminal Snap Acting Switch
ZF Micro Switch, Plunger type, PCBend, Contact rated current 100 mA @ 30 V DC, SPDT
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
SWITCH SNAP ACT SPDT 100MA 125V
ZF DB3C-C1AA Snap Action Switch 0.1A PCB Mount Lever
ZF (Cherry) Subminiature Snap Switch, PN - DB3CC1AA
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 1.6mm, 3 PCB Hole Cnt, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight
Microswitch Pin Plunger Spdt 100Ma 250V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Through Hole; Contact Current Max:100Ma; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Zf DB3CC1AA
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Series:DP; Switch Case:PET; Actuator Type:Plunger; Force, Operating Max:150gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:100mA; Terminal Type:PCB Straight; Microswitch Type:Snap Action; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:100mA; Depth, External:6.5mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP Rating:IP 50; Length / Height, External:9mm; Material:PET; Material, Contact:Silver Alloy; Operations, Electrical No. of:6000; Plating, Contact:Gold Crosspoint; Poles, No. of:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.10mm; Travel, Over:0.6mm; Travel, Pre:1.0mm; Voltage, Contact AC:250V ac; Width, External:20mm