Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Weidmuller 1176030000

Universal Converter Isolating And Converting Of Temperature Signals And DC Signals
$ 343.167
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Weidmuller 1176030000 herunter.

Newark

Datasheet2 SeitenVor 14 Jahren
Datasheet7 SeitenVor 8 Jahren

Electro Sonic

Farnell

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Introduction Date2022-11-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Weidmuller 1176030000, die von den Distributoren bereitgestellt werden.

Universal Converter Isolating And Converting Of Temperature Signals And DC Signals
ACT20M-UI-AO-S. ACT20M, Signal converter/disconnector, Screw connection GTIN (EAN): 4032248970070
Act20M-Ui-Ao-S Rohs Compliant: Yes |Weidmuller 1176030000
WEIDMULLER 1176030000 SIGNAL CONVERTER, TEMPERATURE + DC
Universal Signal Isolating Converter DIN Rail
SIGNAL CONVERTER, TEMPERATURE + DC; Signal Conditioner Input:Selectable Current, RTD, Thermocouple, Voltage; Signal Conditioner Output:Selectable Current / Voltage; No. of Output Channels:1; Accuracy %:0.1%; SVHC:No SVHC (18-Jun-2012)
Operating Voltage Min. - DC V = 17 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 2 ... 10 V / Analogue Input Type = 0 ... 5 V / Analogue Input Type = 1 ... 5 V / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 200 mV ... 1 V / Potentiometer Input Type Min. kOhm = 10 / Potentiometer Input Type Max. kOhm = 100 / Thermocouple Input Type = B / Thermocouple Input Type = W5 / Thermocouple Input Type = C / Thermocouple Input Type = E / Thermocouple Input Type = J / Thermocouple Input Type = K / Thermocouple Input Type = L / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = T / Thermocouple Input Type = W3 / Resistance Thermometer Input Type = Pt10 / Resistance Thermometer Input Type = Pt20 / Resistance Thermometer Input Type = Pt50 / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = Pt250 / Resistance Thermometer Input Type = Pt300 / Resistance Thermometer Input Type = Pt400 / Resistance Thermometer Input Type = Pt500 / Resistance Thermometer Input Type = Pt1000 / Resistance Thermometer Input Type = Ni50 / Resistance Thermometer Input Type = Ni100 / Resistance Thermometer Input Type = Ni120 / Resistance Thermometer Input Type = Ni1000 / Resistance Thermometer Input Type = 2-Wire / Resistance Thermometer Input Type = 3-Wire / Resistance Thermometer Input Type = 4-Wire / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Output Impedance Ohm = 600 / Voltage Output Impedance kOhm = 10 / Voltage Input Impedance MOhm = 10 / Accuracy % = 0.1 / Output Type = Current / Output Type = Voltage / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = 20 ... 0 mA / Analogue Output Type = 20 ... 4 mA / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 2 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 V / Analogue Output Type = 0 ... 1 V / Analogue Output Type = 5 ... 0/1 V / Analogue Output Type = 10 ... 0/2 V / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 400 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = ACT20M

Aliasnamen des Herstellers

Weidmuller verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Weidmuller ist möglicherweise auch unter den folgenden Namen bekannt:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER