Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Weidmuller 1011000000

WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
$ 6.064
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Weidmuller 1011000000 herunter.

IHS

Datasheet5 SeitenVor 8 Jahren

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+9.56%

Lieferkette

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
Weidmuller1616400000
Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 6.3A
Weidmuller1014000000
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 6.3A
Weidmuller1616460000
Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 12A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Weidmuller 1011000000, die von den Distributoren bereitgestellt werden.

WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1011000000
Modular Terminal Block, 6.3A, 6mm2, 1 Row(s), 1 Deck(s)
Fuse terminal, Screw connection, Fuse isolator, for screwable cross-connection, One end without connector, Screw connection, 6 mm², 500 V, 6.3 A, G-Si. 5 x 20, dark beige WSI 6
TERMINAL BLOCK, FUSED, 5 X 20MM, 20-8AWG; No. of Positions:2Positions; Wire Size AWG Min:20AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:600V 70M7829
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 6.3 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 7.9 / Standards Met = CE / Standards Met = CSA / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W
Weidmuller 1011000000 Fuse Terminal Block Brand: Weidmuller. Part Number: 1011000000. Weidmuller Fuse Terminal Block, 1-Tier, Series: W Series, 500 VAC, 6.3 A, 20 to 8 AWG Wire, 12 mm Wire Strip Length, M3.5 Terminal, 0.8 to 1.6 N-m Torque, Snap-On Mounting, Screw-On Side Connection, -50 to 120 deg C, Wemid, Dark Beige, 2.362 in H x 0.311 in W x 2.402 in D Dimensions. Additional Description: WEID-1011000000 WSI 6 FUSE TERMINAL, SCREW CONNECTION, FUSE ISOLATOR, FOR SCREWABLE CROSS-CONNECTION, ONE END WITHOUT CONNECTOR, SCREW CONNECTION, 6 MM, 500 V, 6.3 A, G-SI. 5 X 20, DARK BEIGE. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. With removable carrier for a cartridge fuse...

Aliasnamen des Herstellers

Weidmuller verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Weidmuller ist möglicherweise auch unter den folgenden Namen bekannt:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1011000000.