Beschreibungen von WAGO 862-505, die von den Distributoren bereitgestellt werden.
Phoenix Contact Non-Blow Terminal Block, 862 Series, Chassis Mount, 0.5→4 mm², 32A, 500V
WAGO 862-505 5 Pole 32A 20 Connection Chassis Mount Terminal Block Black
4-conductor chassis-mount terminal strip; 5-pole; without ground contact; for 3 mm ø screw and nut; 4 mm ; 4,00 mm ; black WAGO Part Number: 862-505 with EAN : 4044918509060
TERMINAL BLOCK, BARRIER, 5POS, 12AWG; No. of Rows: 2 Row; No. of Positions: 5Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: -; Rated Current: 32A; Rated Voltage: 500V; Product Range: -; SVHC: No SVHC (15
Terminal Block Pluggable 20 Position, 20-12Awg; Núm. De Posiciones:5; Núm. De Filas:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:12Awg; Color:Black; Conector, Montaje:Panel |Wago 862-505
WAGO 862-505 4-conductor chassis-mount terminal strip Brand: Wago. Part Number: 862-505. Wago 862-505 Device Connector, 862 Series, 2.362 IN Width X 1.378 IN Depth X 0.878 IN Height, Cage Clamp Connection, Wire Size: 20 - 12 AWG, 20 Conductor, 5 Pole, Black, 500 V, 32 AMP, Chassis Mount, Pollution degree: 3, Strip Length: 10 - 11 MM, RoHS Compliant, CSA 154112-1505030, DNV E-10423, ENEC15 143856-01, GL 33242-06HH, LR 91/20112(E6) And 91/20112E4, UL E45172 Listed. Additional Description: WAGO-862-505 4-CONDUCTOR CHASSIS-MOUNT TERMINAL STRIP; 5-POLE; WITHOUT GROUND CONTACT; FOR 3 MM SCREW AND NUT; 4 MM ; 4,00 MM ; BLACK 51131455. Catalog Description: 4-conductor chassis-mount terminal strip; without ground contact; 5-pole; for 3 mm ø screw and nut; 4 mm²; black..