Beschreibungen von WAGO 224-101, die von den Distributoren bereitgestellt werden.
Connection terminal, 1 pole, 1.0-2.5 mm², clamping points: 2, gray, cage clamp, 24 A, 224-101
Installation quick-connector; spring clamp; cable cross-section 0.5-2.5mm2; 24A/400V
LIGHTING CONNECTOR, STANDARD VERSION CONTINUOUS SERVICE TEMPERATURE 105°C GRAY
224 Series 2 Position 14-12 / 20-16 AWG Grey PushWire Lighting Connector
1x1P 24A 1P Gray 1 1 SMD Spring Clamp System Terminal Block ROHS
WAGO 224-101 EUCHTENKLEMME Lamp Terminal 0.5-2.5mm² 2 Pins Grey
PUSHWIRE Inline Connector; Gray; . Box of 100 pieces WAGO Part Number: 224-101 with EAN : 4044918583817
Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port Box
Wago Corporation Pushwire Inline Connector; Gray
Wago Connector Lighting Connectors, 224series
PUSHWIRE INLINE CONNECTOR; GRAY; / Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Gray
Fixture connector, 1-pole (1x solid
Wago Series 224 224-101 - 224-101
224-101, Series 0224, Lot of 100
CONNECTOR, LIGHTING, 2.5MM, GREY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Wire Size (AWG):14 to 12 AWG; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Cable; Current Rating:24A; Voltage Rating VAC:400V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²; Wire Size Range (AWG):14-12
Standard Terminal Block; Connector Type:Terminal Block; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Voltage, AC:400V ;RoHS Compliant: No