Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

WAGO 216-201

WAGO 216-201 Ferrule 0.5 mm² White Tin-Plated 1000 pieces Part Insulated
$ 0.11
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für WAGO 216-201 herunter.

element14 APAC

Datasheet5 SeitenVor 10 Jahren

JRH Electronics

TME

Future Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+33.85%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
PanduitFSD75-10-D
Panduit FSD75-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 22-20AWG, White, 500Pcs
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Molex Splicing terminal, 19160series, closed end, 19.3mmtotal length, Natural color
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Molex Crimp Connector Housing Bare terminal, 19069series, 10(M5)bolt, 5.03mmInner ring diameter

Beschreibungen

Beschreibungen von WAGO 216-201, die von den Distributoren bereitgestellt werden.

WAGO 216-201 Ferrule 0.5 mm² White Tin-Plated 1000 pieces Part Insulated
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, white, 216-201
216 Series 22 AWG Uninsulated White 8 x 1.1 mm Ferrule Terminal
Bullet Terminals; 216-201; WAGO; Copper; 8 mm; Copper; White
Wago Corporation Ferrule; Sleeve For 05 Mm 20 Awg; Insu
Ferrules Terminal 20AWG White 14mm Electro Tin Box
FERRULE, SLEEVE FOR 0.5 MM² / AWG 22 INSULATED WHITE
WAGO White Wire Ferrule Connector 20AWG
TERMINAL FERRULE 8X1.1MM,CRIMP WHITE,ROHS
Terminal Block Accessory, Ferrule
Wago Series 216 216-201 - 216-201
TERMINAL, WIRE FERRULE, 20AWG, SINGLE;
FERRULE WITH WHITE INSUL 20AWG 216-201
Ferrule; Sleeve for 0.5 mm / 20 AWG; insulated; electro-tin plated; white WAGO Part Number: 216-201 with EAN : 4017332277433
WAGO 216-201 Ferrule Brand: Wago. Part Number: 216-201. WAGO Sleeve Ferrule, Bootlace, Series: 216, 22 AWG Conductor, 2.5 mm ID x 3 mm OD Barrel, Screwless End Stop Barrel, Insulated Insulation, Polypropylene Insulation, 600 V AC, 12 A, Crimped, Copper Contact, 221 deg F, 13.5 mm Overall Length, White. Additional Description: WAGO-216-201 FERRULE; SLEEVE FOR 0.5 MM / 20 AWG; INSULATED; ELECTRO-TIN PLATED; WHITE 02160201. Catalog Description: Ferrule; Sleeve for 0.5 mm² / 20 AWG; insulated; electro-tin plated; electrolytic copper; acc. to DIN 46228, Part 4/09.90; white..

Aliasnamen des Herstellers

WAGO verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. WAGO ist möglicherweise auch unter den folgenden Namen bekannt:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG