Beschreibungen von WAGO 2002-405, die von den Distributoren bereitgestellt werden.
5 WAY JUMPER, PUSH IN TYPE, LIGHT GREY. INSULATED, FOR TOPJOB S 2.5MM2 TERMINAL BLOCKS
Bridge for 2002 series through terminal blocks; 5-track; light grey; 800V/25A
PUSH-IN TYPE JUMPERS BAR INSULATED 5-POLE NOMINAL CURRENT 25 A
TOPJOBS jumper, for 2002 series, insulated, 5-way, light-gray
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Wago Corporation Pushin Type Jumper Bar; Insulated; 5Way;
WAGO 2002-405 Terminal Blocks > Cage Clamp
Ridge bridge for PCB terminal, 2002-405
Terminal Block Accessory, Jumper Item
Terminal Block,0.957" L,0.95" W,Gray
Wago Series 2002 2002-405 - 2002-405
Conn Jumper Bar M 5 POS ST Bag
PUSH-IN TYPE JUMPER BAR; INSULAT
JUMPER BAR, 5WAY, LIGHT GREY; Accessory Type:Jumper; For Use With:Topjob S Rail Mounted Terminal Blocks; No. of Positions:5Ways; Pitch Spacing:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Current Rating:25A; External
WAGO 2002-405 TOPJOB S Jumper Bar Brand: Wago. Part Number: 2002-405. WAGO TOPJOB S Jumper Bar, Insulated Push-In, 5 Poles, For Use With: 2002, 2003, 2006, 2016 Rail-Mounted Terminal Block, 0.748 in H x 0.957 in W x 0.161 in D. Additional Description: WAGO-2002-405 PUSH-IN TYPE JUMPER BAR; INSULATED; 5-WAY; NOMINAL CURRENT 25 A; LIGHT GRAY 20020405. Catalog Description: Jumper; 5-way; insulated; light gray..