Beschreibungen von WAGO 2002-402, die von den Distributoren bereitgestellt werden.
2 WAY JUMPER, PUSH IN TYPE, LIGHT GREY. INSULATED, FOR TOPJOB S 2.5MM2 TERMINAL BLOCKS
Bridge for 2002 series through-hole connectors; 2-track; grey; 800V/25A
Wanke Jumper strip, , TOPJOB Sseries, used forDIN Rail terminal block
Push-in Type Jumper Bar Insulated 2-way 25 A 2 - Way Jumper
Wago Corporation Pushin Type Jumper Bar; Insulated; 2Way;
WAGO 2002-402 Terminal Blocks > Cage Clamp
Conn Jumper Bar M 2 POS ST Thru-Hole Bag
Terminal Block,0.339" L,0.34" W,Gray
Jumper 2-pin, Light Grey, 8.6 x 19mm
JUMPER, JUMPER, 5.2MM, 2POSITIONS;
JUMPER BAR, INSULATED, 2 WAY, 25A,; Accessory Type: Jumper Bar; For Use With: Topjob S Rail Mounted Terminal Blocks; No. of Positions: 2Ways; Pitch Spacing: 5.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Grey; Cu
WAGO 2002-402 TOPJOB S Jumper Bar Brand: Wago. Part Number: 2002-402. WAGO TOPJOB S Jumper Bar, Insulated Push-In, 2 Poles, For Use With: 2002, 2003, 2006, 2016 Rail-Mounted Terminal Block, 0.748 in H x 1.339 in W x 0.161 in D. Additional Description: WAGO-2002-402 PUSH-IN TYPE JUMPER BAR; INSULATED; 2-WAY; NOMINAL CURRENT 25 A; LIGHT GRAY, 20020402. Catalog Description: Jumper; 2-way; insulated; light gray..